1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603ZC105MAT2A

DigiKey Part Number
478-KGM15BR71A105MTTR-ND - Tape & Reel (TR)
478-KGM15BR71A105MTCT-ND - Cut Tape (CT)
478-KGM15BR71A105MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603ZC105MAT2A
Description
CAP CER 1UF 10V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603ZC105MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.55200kr.5.52
50kr.0.38800kr.19.40
100kr.0.33730kr.33.73
500kr.0.25334kr.126.67
1.000kr.0.22748kr.227.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.18874kr.754.96
8.000kr.0.17438kr.1,395.04
12.000kr.0.16720kr.2,006.40
20.000kr.0.15923kr.3,184.60
28.000kr.0.15458kr.4,328.24
40.000kr.0.15011kr.6,004.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750