0603ZD105KAT4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YD475MAT2A

DigiKey Part Number
478-KGM15BR51C475MTTR-ND - Tape & Reel (TR)
478-KGM15BR51C475MTCT-ND - Cut Tape (CT)
478-KGM15BR51C475MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YD475MAT2A
Description
CAP CER 4.7UF 16V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YD475MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.519
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.1.70900kr.17.09
50kr.1.11880kr.55.94
100kr.0.82690kr.82.69
500kr.0.77274kr.386.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.38479kr.1,539.16
8.000kr.0.32765kr.2,621.20
12.000kr.0.31625kr.3,795.00
20.000kr.0.30361kr.6,072.20
28.000kr.0.29437kr.8,242.36
40.000kr.0.28912kr.11,564.80
48.000kr.0.28575kr.13,716.00
96.000kr.0.27441kr.26,343.36
100.000kr.0.27381kr.27,381.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500