1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402DD105MAT2A

DigiKey Part Number
478-0402DD105MAT2ATR-ND - Tape & Reel (TR)
478-0402DD105MAT2ACT-ND - Cut Tape (CT)
478-0402DD105MAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402DD105MAT2A
Description
0402 X5R 1UF20% 35V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.856
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.44400kr.4.44
50kr.0.30820kr.15.41
100kr.0.26630kr.26.63
500kr.0.19756kr.98.78
1.000kr.0.17644kr.176.44
2.500kr.0.15416kr.385.40
5.000kr.0.14076kr.703.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12974kr.1,297.40
20.000kr.0.12069kr.2,413.80
30.000kr.0.11615kr.3,484.50
50.000kr.0.11113kr.5,556.50
70.000kr.0.10819kr.7,573.30
100.000kr.0.10537kr.10,537.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500