
0603YD225KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM15BR51C225KMTR-ND - Tape & Reel (TR) 478-KGM15BR51C225KMCT-ND - Cut Tape (CT) 478-KGM15BR51C225KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YD225KAT4A |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YD225KAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.03000 | kr.10.30 |
| 50 | kr.0.74500 | kr.37.25 |
| 100 | kr.0.65860 | kr.65.86 |
| 500 | kr.0.49216 | kr.246.08 |
| 1.000 | kr.0.43821 | kr.438.21 |
| 2.500 | kr.0.38454 | kr.961.35 |
| 5.000 | kr.0.37414 | kr.1,870.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.29207 | kr.4,381.05 |
| 30.000 | kr.0.22633 | kr.6,789.90 |
| 75.000 | kr.0.21895 | kr.16,421.25 |
| 105.000 | kr.0.20852 | kr.21,894.60 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

