
W3A45A220KAT2A | |
|---|---|
DigiKey Part Number | 478-W3A45A220KAT2ATR-ND - Tape & Reel (TR) 478-W3A45A220KAT2ACT-ND - Cut Tape (CT) 478-W3A45A220KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3A45A220KAT2A |
Description | CAP ARRAY 22PF 50V NP0 0612 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.62000 | kr.2.62 |
| 10 | kr.1.56200 | kr.15.62 |
| 50 | kr.1.15840 | kr.57.92 |
| 100 | kr.1.03360 | kr.103.36 |
| 500 | kr.0.84966 | kr.424.83 |
| 1.000 | kr.0.77427 | kr.774.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.67475 | kr.2,699.00 |
| 8.000 | kr.0.63795 | kr.5,103.60 |
| 12.000 | kr.0.61952 | kr.7,434.24 |
| 20.000 | kr.0.59909 | kr.11,981.80 |
| 28.000 | kr.0.57856 | kr.16,199.68 |
| 40.000 | kr.0.57566 | kr.23,026.40 |
| 48.000 | kr.0.57022 | kr.27,370.56 |
| 96.000 | kr.0.55188 | kr.52,980.48 |
| 100.000 | kr.0.55091 | kr.55,091.00 |
| Unit Price without VAT: | kr.2.62000 |
|---|---|
| Unit Price with VAT: | kr.3.27500 |






