0603YC182MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 2.519
Unit Price: kr.1.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.20503
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.22414
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.33642
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.23241
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.22414
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.914
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 26.197
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.22414
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.28107
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.22566
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.4.90572
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.2.56967
Datasheet
1800 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC182MAT2A

DigiKey Part Number
0603YC182MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603YC182MAT2A
Description
CAP CER 1800PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC182MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.20894kr.1,671.52
Unit Price without VAT:kr.0.20894
Unit Price with VAT:kr.0.26118