1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC105JAT2A

DigiKey Part Number
478-KGM15BR71C105JTTR-ND - Tape & Reel (TR)
478-KGM15BR71C105JTCT-ND - Cut Tape (CT)
478-KGM15BR71C105JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YC105JAT2A
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC105JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.826
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.79000kr.7.90
50kr.0.56500kr.28.25
100kr.0.49610kr.49.61
500kr.0.38008kr.190.04
1.000kr.0.34438kr.344.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29083kr.1,163.32
8.000kr.0.27096kr.2,167.68
12.000kr.0.26102kr.3,132.24
20.000kr.0.24999kr.4,999.80
28.000kr.0.24355kr.6,819.40
40.000kr.0.23736kr.9,494.40
48.000kr.0.23442kr.11,252.16
96.000kr.0.22454kr.21,555.84
100.000kr.0.22402kr.22,402.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750