0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC104KAZ2A

DigiKey Part Number
478-KGF15AR71C104KTTR-ND - Tape & Reel (TR)
478-KGF15AR71C104KTCT-ND - Cut Tape (CT)
478-KGF15AR71C104KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YC104KAZ2A
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC104KAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06033C104JAZ2AKYOCERA AVX45.370478-KGF15AR71E104JTCT-NDkr.0.95000Upgrade
06033C104KAZ2AKYOCERA AVX16.093478-KGF15AR71E104KTCT-NDkr.0.95000Upgrade
06035C104JAZ2AKYOCERA AVX102.308478-KGF15AR71H104JTCT-NDkr.4.25000Upgrade
06035C104KAZ4AKYOCERA AVX245.969478-KGF15AR71H104KMCT-NDkr.0.63000Upgrade
0603YC104JAZ2AKYOCERA AVX10.529478-KGF15AR71C104JTCT-NDkr.2.79000Upgrade
In-Stock: 59.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.62800kr.6.28
50kr.0.44380kr.22.19
100kr.0.38800kr.38.80
500kr.0.29316kr.146.58
1.000kr.0.26406kr.264.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.22049kr.881.96
8.000kr.0.20434kr.1,634.72
12.000kr.0.19626kr.2,355.12
20.000kr.0.18730kr.3,746.00
28.000kr.0.18206kr.5,097.68
40.000kr.0.17703kr.7,081.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000