
0603YC100KAT2A | |
|---|---|
DigiKey Part Number | 478-0603YC100KAT2ATR-ND - Tape & Reel (TR) 478-0603YC100KAT2ACT-ND - Cut Tape (CT) 478-0603YC100KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC100KAT2A |
Description | CAP CER 10PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC100KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.20000 | kr.1.20 |
| 10 | kr.0.69100 | kr.6.91 |
| 50 | kr.0.49200 | kr.24.60 |
| 100 | kr.0.43110 | kr.43.11 |
| 500 | kr.0.32766 | kr.163.83 |
| 1.000 | kr.0.29589 | kr.295.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24829 | kr.993.16 |
| 8.000 | kr.0.23062 | kr.1,844.96 |
| 12.000 | kr.0.22178 | kr.2,661.36 |
| 20.000 | kr.0.21198 | kr.4,239.60 |
| 28.000 | kr.0.20626 | kr.5,775.28 |
| 40.000 | kr.0.20075 | kr.8,030.00 |
| Unit Price without VAT: | kr.1.20000 |
|---|---|
| Unit Price with VAT: | kr.1.50000 |

