0603YA5R9CAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.22614
Datasheet
5.9 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YA5R9CAT2A

DigiKey Part Number
0603YA5R9CAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603YA5R9CAT2A
Description
CAP CER 5.9PF 16V NP0 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.9 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YA5R9CAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031A5R9CAT2AKYOCERA AVX006031A5R9CAT2A-NDkr.0.22614Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.22614kr.1,809.12
Unit Price without VAT:kr.0.22614
Unit Price with VAT:kr.0.28268