
1812AC103KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM43FR73A103KSTR-ND - Tape & Reel (TR) 478-KGM43FR73A103KSCT-ND - Cut Tape (CT) 478-KGM43FR73A103KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812AC103KAT4A |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.52000 | kr.3.52 |
| 10 | kr.2.15700 | kr.21.57 |
| 50 | kr.1.62300 | kr.81.15 |
| 100 | kr.1.45920 | kr.145.92 |
| 500 | kr.1.23468 | kr.617.34 |
| 1.000 | kr.1.09786 | kr.1,097.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.97762 | kr.3,910.48 |
| 8.000 | kr.0.93086 | kr.7,446.88 |
| 12.000 | kr.0.91692 | kr.11,003.04 |
| 20.000 | kr.0.88999 | kr.17,799.80 |
| 28.000 | kr.0.87426 | kr.24,479.28 |
| 40.000 | kr.0.85912 | kr.34,364.80 |
| 48.000 | kr.0.85194 | kr.40,893.12 |
| Unit Price without VAT: | kr.3.52000 |
|---|---|
| Unit Price with VAT: | kr.4.40000 |

