33 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YA330F4T2A

DigiKey Part Number
478-0603YA330F4T2ATR-ND - Tape & Reel (TR)
478-0603YA330F4T2ACT-ND - Cut Tape (CT)
478-0603YA330F4T2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YA330F4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 pF ±1% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.424
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.80700kr.18.07
50kr.1.34660kr.67.33
100kr.1.20520kr.120.52
500kr.0.96634kr.483.17
1.000kr.0.89255kr.892.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.78206kr.3,128.24
8.000kr.0.74100kr.5,928.00
12.000kr.0.72044kr.8,645.28
20.000kr.0.69765kr.13,953.00
28.000kr.0.68432kr.19,160.96
40.000kr.0.67150kr.26,860.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500