
| 0603YA220J4T2A | |
|---|---|
| DigiKey Part Number | 478-0603YA220J4T2ATR-ND - Tape & Reel (TR) 478-0603YA220J4T2ACT-ND - Cut Tape (CT) 478-0603YA220J4T2ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0603YA220J4T2A | 
| Description | CAP CER 22PF 16V C0G/NP0 0603 | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 | 
| 10 | kr.0.67800 | kr.6.78 | 
| 50 | kr.0.48000 | kr.24.00 | 
| 100 | kr.0.41980 | kr.41.98 | 
| 500 | kr.0.31948 | kr.159.74 | 
| 1.000 | kr.0.28845 | kr.288.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.22680 | kr.907.20 | 
| 8.000 | kr.0.21117 | kr.1,689.36 | 
| 12.000 | kr.0.20004 | kr.2,400.48 | 
| 20.000 | kr.0.19886 | kr.3,977.20 | 
| 28.000 | kr.0.18817 | kr.5,268.76 | 
| 40.000 | kr.0.18750 | kr.7,500.00 | 
| 48.000 | kr.0.18717 | kr.8,984.16 | 
| 96.000 | kr.0.18605 | kr.17,860.80 | 
| 100.000 | kr.0.18599 | kr.18,599.00 | 
| Unit Price without VAT: | kr.1.15000 | 
|---|---|
| Unit Price with VAT: | kr.1.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark