47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036D476MAT2A

DigiKey Part Number
478-11180-2-ND - Tape & Reel (TR)
478-11180-1-ND - Cut Tape (CT)
478-11180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036D476MAT2A
Description
CAP CER 47UF 6.3V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80.704
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.77700kr.27.77
50kr.2.11620kr.105.81
100kr.1.91210kr.191.21
500kr.1.56876kr.784.38
1.000kr.1.46264kr.1,462.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.30344kr.5,213.76
8.000kr.1.24428kr.9,954.24
12.000kr.1.21464kr.14,575.68
20.000kr.1.18179kr.23,635.80
28.000kr.1.16258kr.32,552.24
40.000kr.1.14410kr.45,764.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000