
06036D475MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR50J475MTTR-ND - Tape & Reel (TR) 478-KGM15BR50J475MTCT-ND - Cut Tape (CT) 478-KGM15BR50J475MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036D475MAT2A |
Description | CAP CER 4.7UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036D475MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.03300 | kr.10.33 |
| 50 | kr.0.74820 | kr.37.41 |
| 100 | kr.0.66130 | kr.66.13 |
| 500 | kr.0.51392 | kr.256.96 |
| 1.000 | kr.0.46865 | kr.468.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40071 | kr.1,602.84 |
| 8.000 | kr.0.37549 | kr.3,003.92 |
| 12.000 | kr.0.36286 | kr.4,354.32 |
| 20.000 | kr.0.34887 | kr.6,977.40 |
| 28.000 | kr.0.34069 | kr.9,539.32 |
| 40.000 | kr.0.33282 | kr.13,312.80 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

