
06036D105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR50J105MTTR-ND - Tape & Reel (TR) 478-KGM15BR50J105MTCT-ND - Cut Tape (CT) 478-KGM15BR50J105MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036D105MAT2A |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036D105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.49900 | kr.4.99 |
| 50 | kr.0.34820 | kr.17.41 |
| 100 | kr.0.27460 | kr.27.46 |
| 500 | kr.0.18292 | kr.91.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.09848 | kr.393.92 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

