1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036D105MAT2A

DigiKey Part Number
478-KGM15BR50J105MTTR-ND - Tape & Reel (TR)
478-KGM15BR50J105MTCT-ND - Cut Tape (CT)
478-KGM15BR50J105MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036D105MAT2A
Description
CAP CER 1UF 6.3V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06036D105MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.762
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.51400kr.5.14
50kr.0.35880kr.17.94
100kr.0.31130kr.31.13
500kr.0.23280kr.116.40
1.000kr.0.20859kr.208.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.08959kr.358.36
8.000kr.0.08150kr.652.00
12.000kr.0.07746kr.929.52
20.000kr.0.07298kr.1,459.60
28.000kr.0.07037kr.1,970.36
40.000kr.0.06785kr.2,714.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250