1 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036C105MAT2A

DigiKey Part Number
478-KGM15BR70J105MTTR-ND - Tape & Reel (TR)
478-KGM15BR70J105MTCT-ND - Cut Tape (CT)
478-KGM15BR70J105MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036C105MAT2A
Description
CAP CER 1UF 6.3V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06036C105MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20540kr.10.27
100kr.0.17630kr.17.63
500kr.0.12782kr.63.91
1.000kr.0.11298kr.112.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.09090kr.363.60
8.000kr.0.08272kr.661.76
12.000kr.0.07863kr.943.56
20.000kr.0.07410kr.1,482.00
28.000kr.0.07145kr.2,000.60
40.000kr.0.06891kr.2,756.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750