1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036C105KAT2A

DigiKey Part Number
478-KGM15BR70J105KTTR-ND - Tape & Reel (TR)
478-KGM15BR70J105KTCT-ND - Cut Tape (CT)
478-KGM15BR70J105KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06036C105KAT2A
Description
CAP CER 1UF 6.3V X7R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06036C105KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.705
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.68500kr.6.85
50kr.0.48440kr.24.22
100kr.0.42410kr.42.41
500kr.0.32208kr.161.04
1.000kr.0.29075kr.290.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.24377kr.975.08
8.000kr.0.22635kr.1,810.80
12.000kr.0.21763kr.2,611.56
20.000kr.0.20797kr.4,159.40
28.000kr.0.20232kr.5,664.96
40.000kr.0.19689kr.7,875.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000