
06036C105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR70J105KTTR-ND - Tape & Reel (TR) 478-KGM15BR70J105KTCT-ND - Cut Tape (CT) 478-KGM15BR70J105KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036C105KAT2A |
Description | CAP CER 1UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036C105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.15000 | kr.1.15 |
| 10 | kr.0.66600 | kr.6.66 |
| 50 | kr.0.47100 | kr.23.55 |
| 100 | kr.0.41150 | kr.41.15 |
| 500 | kr.0.31270 | kr.156.35 |
| 1.000 | kr.0.28218 | kr.282.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.24135 | kr.965.40 |
| 8.000 | kr.0.22410 | kr.1,792.80 |
| 12.000 | kr.0.21547 | kr.2,585.64 |
| 20.000 | kr.0.20590 | kr.4,118.00 |
| 28.000 | kr.0.20031 | kr.5,608.68 |
| 40.000 | kr.0.19493 | kr.7,797.20 |
| 48.000 | kr.0.19239 | kr.9,234.72 |
| 96.000 | kr.0.19104 | kr.18,339.84 |
| Unit Price without VAT: | kr.1.15000 |
|---|---|
| Unit Price with VAT: | kr.1.43750 |

