ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J8R2BBTTR

DigiKey Part Number
478-2823-2-ND - Tape & Reel (TR)
478-2823-1-ND - Cut Tape (CT)
478-2823-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J8R2BBTTR
Description
CAP THIN FILM 8.2PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J8R2BBTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
8.2 pF
Tolerance
±0.1pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.931
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.55000kr.7.55
10kr.3.68000kr.36.80
50kr.3.03100kr.151.55
100kr.2.86020kr.286.02
500kr.2.77978kr.1,389.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.66061kr.7,981.83
6.000kr.2.31062kr.13,863.72
9.000kr.2.26349kr.20,371.41
15.000kr.2.21883kr.33,282.45
Manufacturers Standard Package
Unit Price without VAT:kr.7.55000
Unit Price with VAT:kr.9.43750