
06035J6R8BBTTR | |
---|---|
DigiKey Part Number | 478-2822-2-ND - Tape & Reel (TR) 478-2822-1-ND - Cut Tape (CT) 478-2822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J6R8BBTTR |
Description | CAP THIN FILM 6.8PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J6R8BBTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.78000 | kr.6.78 |
10 | kr.4.01900 | kr.40.19 |
50 | kr.3.33560 | kr.166.78 |
100 | kr.3.12130 | kr.312.13 |
500 | kr.2.62388 | kr.1,311.94 |
1.000 | kr.2.46995 | kr.2,469.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.29212 | kr.6,876.36 |
6.000 | kr.2.23138 | kr.13,388.28 |
9.000 | kr.2.17787 | kr.19,600.83 |
15.000 | kr.2.16957 | kr.32,543.55 |
Unit Price without VAT: | kr.6.78000 |
---|---|
Unit Price with VAT: | kr.8.47500 |