
06035J5R6BBTTR | |
|---|---|
DigiKey Part Number | 478-2821-2-ND - Tape & Reel (TR) 478-2821-1-ND - Cut Tape (CT) 478-2821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J5R6BBTTR |
Description | CAP THIN FILM 5.6PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J5R6BBTTR Models |
Category | Voltage - Rated 50 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 5.6 pF | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.81200 | kr.48.12 |
| 50 | kr.3.77100 | kr.188.55 |
| 100 | kr.3.45090 | kr.345.09 |
| 500 | kr.2.90980 | kr.1,454.90 |
| 1.000 | kr.2.74256 | kr.2,742.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.53589 | kr.7,607.67 |
| 6.000 | kr.2.43471 | kr.14,608.26 |
| 9.000 | kr.2.38402 | kr.21,456.18 |
| 15.000 | kr.2.32781 | kr.34,917.15 |
| 21.000 | kr.2.29495 | kr.48,193.95 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

