3.3 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J3R3ABSTR

DigiKey Part Number
478-7429-2-ND - Tape & Reel (TR)
478-7429-1-ND - Cut Tape (CT)
478-7429-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J3R3ABSTR
Description
CAP THIN FILM 3.3PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.3 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J3R3ABSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
3.3 pF
Tolerance
±0.05pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.546
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.74000kr.8.74
10kr.5.71600kr.57.16
50kr.4.52020kr.226.01
100kr.4.15120kr.415.12
500kr.3.52672kr.1,763.36
1.000kr.3.33357kr.3,333.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.09881kr.9,296.43
6.000kr.2.98187kr.17,891.22
9.000kr.2.92329kr.26,309.61
15.000kr.2.85834kr.42,875.10
21.000kr.2.82037kr.59,227.77
Manufacturers Standard Package
Unit Price without VAT:kr.8.74000
Unit Price with VAT:kr.10.92500