2.4 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J2R4BBSTR

DigiKey Part Number
478-4457-2-ND - Tape & Reel (TR)
478-4457-1-ND - Cut Tape (CT)
478-4457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J2R4BBSTR
Description
CAP THIN FILM 2.4PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.4 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J2R4BBSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
2.4 pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.1pF
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.190
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.27300kr.42.73
50kr.3.33240kr.166.62
100kr.3.04130kr.304.13
500kr.2.54994kr.1,274.97
1.000kr.2.39804kr.2,398.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.77783kr.8,333.49
6.000kr.2.66995kr.16,019.70
9.000kr.2.61593kr.23,543.37
15.000kr.2.55601kr.38,340.15
21.000kr.2.52098kr.52,940.58
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500