
06035J2R0BBSTR | |
---|---|
DigiKey Part Number | 478-4455-2-ND - Tape & Reel (TR) 478-4455-1-ND - Cut Tape (CT) 478-4455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J2R0BBSTR |
Description | CAP THIN FILM 2PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J2R0BBSTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 2 pF | |
Tolerance | ±0.1pF | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.34000 | kr.6.34 |
10 | kr.4.00000 | kr.40.00 |
50 | kr.3.17700 | kr.158.85 |
100 | kr.2.89790 | kr.289.79 |
500 | kr.2.42804 | kr.1,214.02 |
1.000 | kr.2.29587 | kr.2,295.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.51066 | kr.7,531.98 |
6.000 | kr.2.41048 | kr.14,462.88 |
9.000 | kr.2.35568 | kr.21,201.12 |
15.000 | kr.2.28778 | kr.34,316.70 |
21.000 | kr.2.27211 | kr.47,714.31 |
30.000 | kr.2.09416 | kr.62,824.80 |
Unit Price without VAT: | kr.6.34000 |
---|---|
Unit Price with VAT: | kr.7.92500 |