
AHA1010271M025R | |
|---|---|
DigiKey Part Number | 478-AHA1010271M025RTR-ND - Tape & Reel (TR) 478-AHA1010271M025RCT-ND - Cut Tape (CT) 478-AHA1010271M025RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA1010271M025R |
Description | CAP ALUMHYB 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 250 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.40000 | kr.19.40 |
| 10 | kr.15.67900 | kr.156.79 |
| 50 | kr.13.68300 | kr.684.15 |
| 100 | kr.11.97250 | kr.1,197.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.44310 | kr.4,221.55 |
| 1.000 | kr.7.96767 | kr.7,967.67 |
| 1.500 | kr.7.72787 | kr.11,591.81 |
| 2.500 | kr.7.46066 | kr.18,651.65 |
| 3.500 | kr.7.30361 | kr.25,562.63 |
| 5.000 | kr.7.15200 | kr.35,760.00 |
| Unit Price without VAT: | kr.19.40000 |
|---|---|
| Unit Price with VAT: | kr.24.25000 |

