
06035J180FBSTR | |
|---|---|
DigiKey Part Number | 478-13044-2-ND - Tape & Reel (TR) 478-13044-1-ND - Cut Tape (CT) 478-13044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035J180FBSTR |
Description | CAP THIN FILM 18PF 50V 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 pF Thin Film Capacitor 50 V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035J180FBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 18 pF | |
Tolerance | ±1% | |
Voltage - Rated | 50 V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.029" (0.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.09000 | kr.9.09 |
| 10 | kr.5.71500 | kr.57.15 |
| 50 | kr.4.76140 | kr.238.07 |
| 100 | kr.4.38020 | kr.438.02 |
| 500 | kr.3.73584 | kr.1,867.92 |
| 1.000 | kr.3.53647 | kr.3,536.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.41846 | kr.10,255.38 |
| 6.000 | kr.3.32692 | kr.19,961.52 |
| 9.000 | kr.2.97751 | kr.26,797.59 |
| 15.000 | kr.2.96688 | kr.44,503.20 |
| 21.000 | kr.2.82188 | kr.59,259.48 |
| Unit Price without VAT: | kr.9.09000 |
|---|---|
| Unit Price with VAT: | kr.11.36250 |


