0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035F472K4T2A

DigiKey Part Number
478-KAM15AR81H472KTTR-ND - Tape & Reel (TR)
478-KAM15AR81H472KTCT-ND - Cut Tape (CT)
478-KAM15AR81H472KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035F472K4T2A
Description
CAP CER 4700PF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035F472K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.445
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.51800kr.5.18
50kr.0.36220kr.18.11
100kr.0.31490kr.31.49
500kr.0.23590kr.117.95
1.000kr.0.21158kr.211.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17875kr.715.00
8.000kr.0.16406kr.1,312.48
12.000kr.0.15645kr.1,877.40
20.000kr.0.15051kr.3,010.20
28.000kr.0.14605kr.4,089.40
40.000kr.0.14177kr.5,670.80
48.000kr.0.13974kr.6,707.52
96.000kr.0.13291kr.12,759.36
100.000kr.0.13255kr.13,255.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500