
06035F103K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR81H103KTTR-ND - Tape & Reel (TR) 478-KAF15AR81H103KTCT-ND - Cut Tape (CT) 478-KAF15AR81H103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035F103K4Z2A |
Description | CAP CER 10000PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035F103K4Z2A Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAF15AR81H103KM | KYOCERA AVX | 14.589 | 478-KAF15AR81H103KMCT-ND | kr.1.09000 | Parametric Equivalent |
| CGA3E2X8R1H103K080AE | TDK | 10.589 | 445-173701-1-ND | kr.1.28000 | Direct |
| CGA3E2X8R2A103K080AE | TDK | 373 | 445-173727-1-ND | kr.1.47000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.63500 | kr.6.35 |
| 50 | kr.0.45000 | kr.22.50 |
| 100 | kr.0.39290 | kr.39.29 |
| 500 | kr.0.29704 | kr.148.52 |
| 1.000 | kr.0.26762 | kr.267.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.25217 | kr.1,008.68 |
| 8.000 | kr.0.23425 | kr.1,874.00 |
| 12.000 | kr.0.22527 | kr.2,703.24 |
| 20.000 | kr.0.21533 | kr.4,306.60 |
| 28.000 | kr.0.20953 | kr.5,866.84 |
| 40.000 | kr.0.20394 | kr.8,157.60 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

