1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035D105MAT2A

DigiKey Part Number
478-KGM15BR51H105MTTR-ND - Tape & Reel (TR)
478-KGM15BR51H105MTCT-ND - Cut Tape (CT)
478-KGM15BR51H105MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035D105MAT2A
Description
CAP CER 1UF 50V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035D105MAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34.141
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.85000kr.8.50
50kr.0.60740kr.30.37
100kr.0.53450kr.53.45
500kr.0.41096kr.205.48
1.000kr.0.37292kr.372.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31592kr.1,263.68
8.000kr.0.29478kr.2,358.24
12.000kr.0.28419kr.3,410.28
20.000kr.0.27246kr.5,449.20
28.000kr.0.26560kr.7,436.80
40.000kr.0.25900kr.10,360.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500