
06035D105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR51H105MTTR-ND - Tape & Reel (TR) 478-KGM15BR51H105MTCT-ND - Cut Tape (CT) 478-KGM15BR51H105MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035D105MAT2A |
Description | CAP CER 1UF 50V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035D105MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.85900 | kr.8.59 |
| 50 | kr.0.61400 | kr.30.70 |
| 100 | kr.0.54040 | kr.54.04 |
| 500 | kr.0.41550 | kr.207.75 |
| 1.000 | kr.0.37704 | kr.377.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.31941 | kr.1,277.64 |
| 8.000 | kr.0.29803 | kr.2,384.24 |
| 12.000 | kr.0.28732 | kr.3,447.84 |
| 20.000 | kr.0.27546 | kr.5,509.20 |
| 28.000 | kr.0.26853 | kr.7,518.84 |
| 40.000 | kr.0.26186 | kr.10,474.40 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

