8200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C822JAZ2A

DigiKey Part Number
478-KGF15AR71H822JTTR-ND - Tape & Reel (TR)
478-KGF15AR71H822JTCT-ND - Cut Tape (CT)
478-KGF15AR71H822JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C822JAZ2A
Description
CAP CER 8200PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C822JAZ2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.566
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14800kr.11.48
50kr.0.83300kr.41.65
100kr.0.73800kr.73.80
500kr.0.57694kr.288.47
1.000kr.0.52730kr.527.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.45298kr.1,811.92
8.000kr.0.42538kr.3,403.04
12.000kr.0.41157kr.4,938.84
20.000kr.0.39625kr.7,925.00
28.000kr.0.38730kr.10,844.40
40.000kr.0.37869kr.15,147.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250