
06035C682K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H682KTTR-ND - Tape & Reel (TR) 478-KAF15AR71H682KTCT-ND - Cut Tape (CT) 478-KAF15AR71H682KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C682K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C682K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.98600 | kr.9.86 |
| 50 | kr.0.71160 | kr.35.58 |
| 100 | kr.0.62850 | kr.62.85 |
| 500 | kr.0.48820 | kr.244.10 |
| 1.000 | kr.0.44486 | kr.444.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38763 | kr.1,550.52 |
| 8.000 | kr.0.36309 | kr.2,904.72 |
| 12.000 | kr.0.34698 | kr.4,163.76 |
| 20.000 | kr.0.33718 | kr.6,743.60 |
| 28.000 | kr.0.31425 | kr.8,799.00 |
| 40.000 | kr.0.31324 | kr.12,529.60 |
| 48.000 | kr.0.31275 | kr.15,012.00 |
| 96.000 | kr.0.30572 | kr.29,349.12 |
| 100.000 | kr.0.30507 | kr.30,507.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

