
06035C473K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H473KMTR-ND - Tape & Reel (TR) 478-KAM15AR71H473KMCT-ND - Cut Tape (CT) 478-KAM15AR71H473KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C473K4T4A |
Description | CAP CER 0.047UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C473K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.30100 | kr.3.01 |
| 50 | kr.0.20360 | kr.10.18 |
| 100 | kr.0.17540 | kr.17.54 |
| 500 | kr.0.12736 | kr.63.68 |
| 1.000 | kr.0.10822 | kr.108.22 |
| 2.500 | kr.0.09723 | kr.243.07 |
| 5.000 | kr.0.08796 | kr.439.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06860 | kr.1,029.00 |
| 30.000 | kr.0.06795 | kr.2,038.50 |
| 45.000 | kr.0.06762 | kr.3,042.90 |
| 75.000 | kr.0.06636 | kr.4,977.00 |
| 105.000 | kr.0.06452 | kr.6,774.60 |
| 150.000 | kr.0.06274 | kr.9,411.00 |
| 180.000 | kr.0.06190 | kr.11,142.00 |
| 360.000 | kr.0.06171 | kr.22,215.60 |
| 375.000 | kr.0.05892 | kr.22,095.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

