Parametric Equivalent

06035C473J4Z4A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H473JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035C473J4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C473J4Z4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C473J4Z2A | KYOCERA AVX | 0 | 478-KAF15AR71H473JTTR-ND | kr.0.90123 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.82867 | kr.8,286.70 |
| Unit Price without VAT: | kr.0.82867 |
|---|---|
| Unit Price with VAT: | kr.1.03584 |


