
06035C472K4Z2A | |
---|---|
DigiKey Part Number | 478-KAF15AR71H472KTTR-ND - Tape & Reel (TR) 478-KAF15AR71H472KTCT-ND - Cut Tape (CT) 478-KAF15AR71H472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C472K4Z2A |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C472K4Z2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.0.85800 | kr.8.58 |
50 | kr.0.61820 | kr.30.91 |
100 | kr.0.54400 | kr.54.40 |
500 | kr.0.41958 | kr.209.79 |
1.000 | kr.0.38112 | kr.381.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.30114 | kr.1,204.56 |
8.000 | kr.0.27829 | kr.2,226.32 |
12.000 | kr.0.26358 | kr.3,162.96 |
20.000 | kr.0.26211 | kr.5,242.20 |
28.000 | kr.0.24795 | kr.6,942.60 |
40.000 | kr.0.24712 | kr.9,884.80 |
48.000 | kr.0.24671 | kr.11,842.08 |
96.000 | kr.0.24532 | kr.23,550.72 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |