
08052C222K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR72D222KTTR-ND - Tape & Reel (TR) 478-KAF21BR72D222KTCT-ND - Cut Tape (CT) 478-KAF21BR72D222KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08052C222K4Z2A |
Description | CAP CER 2200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08052C222K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.54900 | kr.15.49 |
| 50 | kr.1.14940 | kr.57.47 |
| 100 | kr.1.02530 | kr.102.53 |
| 500 | kr.0.81664 | kr.408.32 |
| 1.000 | kr.0.75226 | kr.752.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66885 | kr.2,675.40 |
| 8.000 | kr.0.63227 | kr.5,058.16 |
| 12.000 | kr.0.61396 | kr.7,367.52 |
| 20.000 | kr.0.59366 | kr.11,873.20 |
| 28.000 | kr.0.58180 | kr.16,290.40 |
| 40.000 | kr.0.57038 | kr.22,815.20 |
| 48.000 | kr.0.56497 | kr.27,118.56 |
| 96.000 | kr.0.54675 | kr.52,488.00 |
| 100.000 | kr.0.54579 | kr.54,579.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

