
06035C332J4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR71H332JTTR-ND - Tape & Reel (TR) 478-KAF15AR71H332JTCT-ND - Cut Tape (CT) 478-KAF15AR71H332JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C332J4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C332J4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.14800 | kr.11.48 |
| 50 | kr.0.83300 | kr.41.65 |
| 100 | kr.0.73800 | kr.73.80 |
| 500 | kr.0.57694 | kr.288.47 |
| 1.000 | kr.0.52730 | kr.527.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46664 | kr.1,866.56 |
| 8.000 | kr.0.43843 | kr.3,507.44 |
| 12.000 | kr.0.42430 | kr.5,091.60 |
| 20.000 | kr.0.40865 | kr.8,173.00 |
| 28.000 | kr.0.39950 | kr.11,186.00 |
| 40.000 | kr.0.39070 | kr.15,628.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

