
| 06035C331J4T2A | |
|---|---|
| DigiKey Part Number | 478-11826-2-ND - Tape & Reel (TR) 478-11826-1-ND - Cut Tape (CT) 478-11826-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 06035C331J4T2A | 
| Description | CAP CER 330PF 50V X7R 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 06035C331J4T2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 | 
| 10 | kr.0.87000 | kr.8.70 | 
| 50 | kr.0.62600 | kr.31.30 | 
| 100 | kr.0.55040 | kr.55.04 | 
| 500 | kr.0.42470 | kr.212.35 | 
| 1.000 | kr.0.38592 | kr.385.92 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.32136 | kr.1,285.44 | 
| 8.000 | kr.0.29839 | kr.2,387.12 | 
| 12.000 | kr.0.28696 | kr.3,443.52 | 
| 20.000 | kr.0.28538 | kr.5,707.60 | 
| 28.000 | kr.0.27449 | kr.7,685.72 | 
| 40.000 | kr.0.27358 | kr.10,943.20 | 
| 48.000 | kr.0.27189 | kr.13,050.72 | 
| 96.000 | kr.0.26094 | kr.25,050.24 | 
| 100.000 | kr.0.26036 | kr.26,036.00 | 
| Unit Price without VAT: | kr.1.47000 | 
|---|---|
| Unit Price with VAT: | kr.1.83750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark