
06035C223JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H223JTTR-ND - Tape & Reel (TR) 478-KGF15AR71H223JTCT-ND - Cut Tape (CT) 478-KGF15AR71H223JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C223JAZ2A |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C223JAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C223KAZ2A | KYOCERA AVX | 25.479 | 478-KGF15AR71H223KTCT-ND | kr.1.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.38800 | kr.13.88 |
| 50 | kr.1.01820 | kr.50.91 |
| 100 | kr.0.90600 | kr.90.60 |
| 500 | kr.0.71578 | kr.357.89 |
| 1.000 | kr.0.65720 | kr.657.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56938 | kr.2,277.52 |
| 8.000 | kr.0.53677 | kr.4,294.16 |
| 12.000 | kr.0.52043 | kr.6,245.16 |
| 20.000 | kr.0.50232 | kr.10,046.40 |
| 28.000 | kr.0.49174 | kr.13,768.72 |
| 40.000 | kr.0.48156 | kr.19,262.40 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

