
06035C223JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H223JTTR-ND - Tape & Reel (TR) 478-KGF15AR71H223JTCT-ND - Cut Tape (CT) 478-KGF15AR71H223JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C223JAZ2A |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C223JAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.34400 | kr.13.44 |
| 50 | kr.0.98820 | kr.49.41 |
| 100 | kr.0.87940 | kr.87.94 |
| 500 | kr.0.69478 | kr.347.39 |
| 1.000 | kr.0.63795 | kr.637.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.56373 | kr.2,254.92 |
| 8.000 | kr.0.51214 | kr.4,097.12 |
| 12.000 | kr.0.50000 | kr.6,000.00 |
| 20.000 | kr.0.49733 | kr.9,946.60 |
| 28.000 | kr.0.48617 | kr.13,612.76 |
| 40.000 | kr.0.47677 | kr.19,070.80 |
| 48.000 | kr.0.47199 | kr.22,655.52 |
| 96.000 | kr.0.45590 | kr.43,766.40 |
| 100.000 | kr.0.45505 | kr.45,505.00 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

