Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade

06035C221K4T2A | |
|---|---|
DigiKey Part Number | 478-06035C221K4T2ATR-ND - Tape & Reel (TR) 478-06035C221K4T2ACT-ND - Cut Tape (CT) 478-06035C221K4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C221K4T2A |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C221K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26900 | kr.2.69 |
| 50 | kr.0.18040 | kr.9.02 |
| 100 | kr.0.15550 | kr.15.55 |
| 500 | kr.0.11212 | kr.56.06 |
| 1.000 | kr.0.09901 | kr.99.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.06325 | kr.253.00 |
| 8.000 | kr.0.05905 | kr.472.40 |
| 12.000 | kr.0.05865 | kr.703.80 |
| 20.000 | kr.0.05820 | kr.1,164.00 |
| 28.000 | kr.0.05457 | kr.1,527.96 |
| 40.000 | kr.0.05432 | kr.2,172.80 |
| 48.000 | kr.0.05419 | kr.2,601.12 |
| 96.000 | kr.0.05377 | kr.5,161.92 |
| 100.000 | kr.0.05375 | kr.5,375.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |




