Parametric Equivalent

06035C182MAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H182MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035C182MAZ2A |
Description | CAP CER 1800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C182MAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C182M4Z2A | KYOCERA AVX | 0 | 478-KAF15AR71H182MTTR-ND | kr.0.29953 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.33119 | kr.1,324.76 |
| Unit Price without VAT: | kr.0.33119 |
|---|---|
| Unit Price with VAT: | kr.0.41399 |


