
06035C153K4Z2A | |
---|---|
DigiKey Part Number | 478-KAF15AR71H153KTTR-ND - Tape & Reel (TR) 478-KAF15AR71H153KTCT-ND - Cut Tape (CT) 478-KAF15AR71H153KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C153K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C153K4Z2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.05000 | kr.2.05 |
10 | kr.1.41400 | kr.14.14 |
50 | kr.0.94080 | kr.47.04 |
100 | kr.0.80000 | kr.80.00 |
500 | kr.0.56474 | kr.282.37 |
1.000 | kr.0.49408 | kr.494.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.43387 | kr.1,735.48 |
8.000 | kr.0.35193 | kr.2,815.44 |
12.000 | kr.0.34365 | kr.4,123.80 |
20.000 | kr.0.34183 | kr.6,836.60 |
28.000 | kr.0.33411 | kr.9,355.08 |
40.000 | kr.0.33306 | kr.13,322.40 |
48.000 | kr.0.33255 | kr.15,962.40 |
96.000 | kr.0.33078 | kr.31,754.88 |
Unit Price without VAT: | kr.2.05000 |
---|---|
Unit Price with VAT: | kr.2.56250 |