0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C153K4Z2A

DigiKey Part Number
478-KAF15AR71H153KTTR-ND - Tape & Reel (TR)
478-KAF15AR71H153KTCT-ND - Cut Tape (CT)
478-KAF15AR71H153KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C153K4Z2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C153K4Z2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.901
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.41400kr.14.14
50kr.0.94080kr.47.04
100kr.0.80000kr.80.00
500kr.0.56474kr.282.37
1.000kr.0.49408kr.494.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.43387kr.1,735.48
8.000kr.0.35193kr.2,815.44
12.000kr.0.34365kr.4,123.80
20.000kr.0.34183kr.6,836.60
28.000kr.0.33411kr.9,355.08
40.000kr.0.33306kr.13,322.40
48.000kr.0.33255kr.15,962.40
96.000kr.0.33078kr.31,754.88
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250