
| KGM21NR71C471KT | |
|---|---|
| DigiKey Part Number | 478-KGM21NR71C471KTTR-ND - Tape & Reel (TR) 478-KGM21NR71C471KTCT-ND - Cut Tape (CT) 478-KGM21NR71C471KTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | KGM21NR71C471KT | 
| Description | CAP CER 470PF 16V X7R 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 470 pF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | KGM21NR71C471KT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0805 (2012 Metric) | |
| Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 | 
| 10 | kr.0.72300 | kr.7.23 | 
| 50 | kr.0.51720 | kr.25.86 | 
| 100 | kr.0.45380 | kr.45.38 | 
| 500 | kr.0.34624 | kr.173.12 | 
| 1.000 | kr.0.31328 | kr.313.28 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.26909 | kr.1,076.36 | 
| 8.000 | kr.0.25038 | kr.2,003.04 | 
| 12.000 | kr.0.24101 | kr.2,892.12 | 
| 20.000 | kr.0.23063 | kr.4,612.60 | 
| 28.000 | kr.0.22456 | kr.6,287.68 | 
| 40.000 | kr.0.21872 | kr.8,748.80 | 
| 48.000 | kr.0.21596 | kr.10,366.08 | 
| 96.000 | kr.0.20665 | kr.19,838.40 | 
| 100.000 | kr.0.20616 | kr.20,616.00 | 
| Unit Price without VAT: | kr.1.28000 | 
|---|---|
| Unit Price with VAT: | kr.1.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark