
06035C103M4T2A | |
---|---|
DigiKey Part Number | 478-KAM15AR71H103MTTR-ND - Tape & Reel (TR) 478-KAM15AR71H103MTCT-ND - Cut Tape (CT) 478-KAM15AR71H103MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C103M4T2A |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C103M4T2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.30100 | kr.3.01 |
50 | kr.0.20600 | kr.10.30 |
100 | kr.0.17730 | kr.17.73 |
500 | kr.0.12902 | kr.64.51 |
1.000 | kr.0.11418 | kr.114.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.09074 | kr.362.96 |
8.000 | kr.0.08549 | kr.683.92 |
12.000 | kr.0.08131 | kr.975.72 |
20.000 | kr.0.07818 | kr.1,563.60 |
28.000 | kr.0.07397 | kr.2,071.16 |
40.000 | kr.0.07136 | kr.2,854.40 |
48.000 | kr.0.07013 | kr.3,366.24 |
96.000 | kr.0.06598 | kr.6,334.08 |
100.000 | kr.0.06576 | kr.6,576.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |