
06035C103JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF15AR71H103JTTR-ND - Tape & Reel (TR) 478-KGF15AR71H103JTCT-ND - Cut Tape (CT) 478-KGF15AR71H103JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C103JAZ2A |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C103JAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.42900 | kr.4.29 |
| 50 | kr.0.29700 | kr.14.85 |
| 100 | kr.0.25660 | kr.25.66 |
| 500 | kr.0.19034 | kr.95.17 |
| 1.000 | kr.0.16986 | kr.169.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.14215 | kr.568.60 |
| 8.000 | kr.0.12355 | kr.988.40 |
| 12.000 | kr.0.11611 | kr.1,393.32 |
| 20.000 | kr.0.11534 | kr.2,306.80 |
| 28.000 | kr.0.10819 | kr.3,029.32 |
| 40.000 | kr.0.10776 | kr.4,310.40 |
| 48.000 | kr.0.10755 | kr.5,162.40 |
| 96.000 | kr.0.10367 | kr.9,952.32 |
| 100.000 | kr.0.10337 | kr.10,337.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

