10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C103J4T2A

DigiKey Part Number
478-KAM15AR71H103JTTR-ND - Tape & Reel (TR)
478-KAM15AR71H103JTCT-ND - Cut Tape (CT)
478-KAM15AR71H103JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035C103J4T2A
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C103J4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035C103J4Z2AKYOCERA AVX2.177478-KAF15AR71H103JTCT-NDkr.1.97000Parametric Equivalent
06035C103J4Z4AKYOCERA AVX59.678478-KAF15AR71H103JMCT-NDkr.0.76000Parametric Equivalent
AC0603JRX7R9BB103YAGEO1.94413-AC0603JRX7R9BB103CT-NDkr.0.89000Direct
GCM188R71H103JA37DMurata Electronics79.047490-14356-1-NDkr.1.27000Direct
In-Stock: 3.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.89400kr.8.94
50kr.0.64420kr.32.21
100kr.0.56740kr.56.74
500kr.0.43758kr.218.79
1.000kr.0.39758kr.397.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.33772kr.1,350.88
8.000kr.0.31549kr.2,523.92
12.000kr.0.30436kr.3,652.32
20.000kr.0.29204kr.5,840.80
28.000kr.0.28483kr.7,975.24
40.000kr.0.27790kr.11,116.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000